



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,07400 Kč | 120,74 Kč |
| 30 | 10,61100 Kč | 318,33 Kč |
| 50 | 10,01180 Kč | 500,59 Kč |
| 100 | 9,28530 Kč | 928,53 Kč |
| 250 | 8,45380 Kč | 2 113,45 Kč |
| 500 | 7,90952 Kč | 3 954,76 Kč |
| 1 000 | 7,42951 Kč | 7 429,51 Kč |
| 2 500 | 6,88121 Kč | 17 203,03 Kč |
| 5 000 | 6,52328 Kč | 32 616,40 Kč |
| Unit Price without VAT: | 12,07400 Kč |
|---|---|
| Unit Price with VAT: | 14,60954 Kč |











