Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-04-A8

DigiKey Part Number
0500588000-04-A8-ND
Manufacturer
Manufacturer Product Number
0500588000-04-A8
Description
4" PRE-CRIMP 1852 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,20000 Kč122,00 Kč
3010,70900 Kč321,27 Kč
5010,10840 Kč505,42 Kč
1009,37770 Kč937,77 Kč
2508,53696 Kč2 134,24 Kč
5007,98806 Kč3 994,03 Kč
1 0007,50385 Kč7 503,85 Kč
2 5006,95042 Kč17 376,05 Kč
5 0006,58942 Kč32 947,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,20000 Kč
Unit Price with VAT:14,76200 Kč
Alternate Color
4" PRE-CRIMP 1852 BLACK
In-Stock: 680
Unit Price: 11,00300 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 12,07400 Kč
Alternate Length
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,64100 Kč
6" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,06100 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
Assembly Component