



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,92200 Kč | 139,22 Kč |
| 30 | 12,24200 Kč | 367,26 Kč |
| 50 | 11,56140 Kč | 578,07 Kč |
| 100 | 10,73420 Kč | 1 073,42 Kč |
| 250 | 9,78508 Kč | 2 446,27 Kč |
| 500 | 9,16352 Kč | 4 581,76 Kč |
| 1 000 | 8,61590 Kč | 8 615,90 Kč |
| 2 500 | 7,99024 Kč | 19 975,60 Kč |
| 5 000 | 7,58221 Kč | 37 911,05 Kč |
| Unit Price without VAT: | 13,92200 Kč |
|---|---|
| Unit Price with VAT: | 16,84562 Kč |











