Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-08-L8

DigiKey Part Number
0500588000-08-L8-ND
Manufacturer
Manufacturer Product Number
0500588000-08-L8
Description
8" PRE-CRIMP 1852 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,69100 Kč136,91 Kč
3012,03900 Kč361,17 Kč
5011,37260 Kč568,63 Kč
10010,55570 Kč1 055,57 Kč
2509,62044 Kč2 405,11 Kč
5009,00856 Kč4 504,28 Kč
1 0008,46912 Kč8 469,12 Kč
2 5007,85300 Kč19 632,50 Kč
5 0007,45101 Kč37 255,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,69100 Kč
Unit Price with VAT:16,56611 Kč
Alternate Color
8" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 13,69100 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,69100 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,69100 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
8" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 13,69100 Kč
Alternate Length
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,67500 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,07400 Kč
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,89300 Kč
Assembly Component