Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-06-A8

DigiKey Part Number
0500588000-06-A8-ND
Manufacturer
Manufacturer Product Number
0500588000-06-A8
Description
6" PRE-CRIMP 1852 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,06100 Kč130,61 Kč
3011,47900 Kč344,37 Kč
5010,83920 Kč541,96 Kč
10010,05800 Kč1 005,80 Kč
2509,16352 Kč2 290,88 Kč
5008,57768 Kč4 288,84 Kč
1 0008,06155 Kč8 061,55 Kč
2 5007,47184 Kč18 679,60 Kč
5 0007,08703 Kč35 435,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,06100 Kč
Unit Price with VAT:15,80381 Kč
Alternate Color
6" PRE-CRIMP 1852 BLACK
In-Stock: 367
Unit Price: 11,78000 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,89300 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,89300 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,89300 Kč
6" PRE-CRIMP 1852 RED
In-Stock: 460
Unit Price: 12,89300 Kč
Alternate Length
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,75900 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,20000 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,64100 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
Assembly Component