Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-02-A8

DigiKey Part Number
0500588000-02-A8-ND
Manufacturer
Manufacturer Product Number
0500588000-02-A8
Description
2" PRE-CRIMP 1852 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,25500 Kč112,55 Kč
309,88300 Kč296,49 Kč
509,32320 Kč466,16 Kč
1008,64490 Kč864,49 Kč
2507,86500 Kč1 966,25 Kč
5007,35476 Kč3 677,38 Kč
1 0006,90498 Kč6 904,98 Kč
2 5006,39112 Kč15 977,80 Kč
5 0006,05582 Kč30 279,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,25500 Kč
Unit Price with VAT:13,61855 Kč
Alternate Color
2" PRE-CRIMP 1852 BLACK
In-Stock: 2776
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 RED
In-Stock: 159
Unit Price: 11,25500 Kč
Alternate Length
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,75900 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,20000 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,64100 Kč
6" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,06100 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč