



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75900 Kč | 117,59 Kč |
| 30 | 10,32400 Kč | 309,72 Kč |
| 50 | 9,74300 Kč | 487,15 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 250 | 8,22280 Kč | 2 055,70 Kč |
| 500 | 7,69198 Kč | 3 845,99 Kč |
| 1 000 | 7,22373 Kč | 7 223,73 Kč |
| 2 500 | 6,68887 Kč | 16 722,17 Kč |
| 5 000 | 6,33980 Kč | 31 699,00 Kč |
| Unit Price without VAT: | 11,75900 Kč |
|---|---|
| Unit Price with VAT: | 14,22839 Kč |











