Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-02-G8

DigiKey Part Number
0500588000-02-G8-ND
Manufacturer
Manufacturer Product Number
0500588000-02-G8
Description
2" PRE-CRIMP 1852 GREEN
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,25500 Kč112,55 Kč
309,88300 Kč296,49 Kč
509,32320 Kč466,16 Kč
1008,64490 Kč864,49 Kč
2507,86500 Kč1 966,25 Kč
5007,35476 Kč3 677,38 Kč
1 0006,90498 Kč6 904,98 Kč
2 5006,39112 Kč15 977,80 Kč
5 0006,05582 Kč30 279,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,25500 Kč
Unit Price with VAT:13,61855 Kč
Alternate Color
2" PRE-CRIMP 1852 BLACK
In-Stock: 2636
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
2" PRE-CRIMP 1852 RED
In-Stock: 139
Unit Price: 11,25500 Kč
Alternate Length
3" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 11,67500 Kč
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,07400 Kč
5" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,89300 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,69100 Kč
Assembly Component