



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,07400 Kč | 120,74 Kč |
| 30 | 10,61100 Kč | 318,33 Kč |
| 50 | 10,01180 Kč | 500,59 Kč |
| 100 | 9,28530 Kč | 928,53 Kč |
| 250 | 8,45380 Kč | 2 113,45 Kč |
| 500 | 7,90952 Kč | 3 954,76 Kč |
| 1 000 | 7,42951 Kč | 7 429,51 Kč |
| 2 500 | 6,88121 Kč | 17 203,03 Kč |
| 5 000 | 6,52328 Kč | 32 616,40 Kč |
| Unit Price without VAT: | 12,07400 Kč |
|---|---|
| Unit Price with VAT: | 14,60954 Kč |











