



0510211500 | |
|---|---|
DigiKey Part Number | WM17002-ND |
Manufacturer | |
Manufacturer Product Number | 0510211500 |
Description | CONN RCPT HSG 15POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510211500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 50 | 5,62740 Kč | 281,37 Kč |
| 100 | 5,35660 Kč | 535,66 Kč |
| 250 | 5,02104 Kč | 1 255,26 Kč |
| 500 | 4,78082 Kč | 2 390,41 Kč |
| 1 000 | 4,55237 Kč | 4 552,37 Kč |
| 3 000 | 4,21255 Kč | 12 637,65 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |













