
0533981571 | |
|---|---|
DigiKey Part Number | WM7619TR-ND - Tape & Reel (TR) WM7619CT-ND - Cut Tape (CT) WM7619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533981571 |
Description | CONN HEADER SMD 15POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981571 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 100 | 21,26680 Kč | 2 126,68 Kč |
| 500 | 18,98262 Kč | 9 491,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 18,00519 Kč | 25 207,27 Kč |
| 2 800 | 17,14622 Kč | 48 009,42 Kč |
| 4 200 | 16,66296 Kč | 69 984,43 Kč |
| 7 000 | 16,07361 Kč | 112 515,27 Kč |
| 9 800 | 15,69686 Kč | 153 829,23 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











