Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-12-B8

DigiKey Part Number
0500588000-12-B8-ND
Manufacturer
Manufacturer Product Number
0500588000-12-B8
Description
12" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,09000 Kč140,90 Kč
3013,03267 Kč390,98 Kč
5012,56940 Kč628,47 Kč
10011,96680 Kč1 196,68 Kč
25011,21628 Kč2 804,07 Kč
50010,68042 Kč5 340,21 Kč
1 00010,17038 Kč10 170,38 Kč
2 5009,53360 Kč23 834,00 Kč
5 0009,07874 Kč45 393,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,09000 Kč
Unit Price with VAT:17,04890 Kč
Alternate Color
12" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 15,28700 Kč
12" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 15,28700 Kč
12" PRE-CRIMP 1852 GREEN
In-Stock: 198
Unit Price: 15,28700 Kč
12" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 15,62300 Kč
12" PRE-CRIMP 1852 RED
In-Stock: 20
Unit Price: 15,28700 Kč
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 2636
Unit Price: 11,25500 Kč
3" PRE-CRIMP 1852 BLACK
In-Stock: 90
Unit Price: 11,67500 Kč
4" PRE-CRIMP 1852 BLACK
In-Stock: 670
Unit Price: 11,00300 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP 1852 BLACK
In-Stock: 367
Unit Price: 11,78000 Kč
Assembly Component