



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,28700 Kč | 152,87 Kč |
| 30 | 13,45267 Kč | 403,58 Kč |
| 50 | 12,71220 Kč | 635,61 Kč |
| 100 | 11,80720 Kč | 1 180,72 Kč |
| 250 | 10,77196 Kč | 2 692,99 Kč |
| 500 | 10,09458 Kč | 5 047,29 Kč |
| 1 000 | 9,49719 Kč | 9 497,19 Kč |
| 2 500 | 8,81530 Kč | 22 038,25 Kč |
| 5 000 | 8,37035 Kč | 41 851,75 Kč |
| Unit Price without VAT: | 15,28700 Kč |
|---|---|
| Unit Price with VAT: | 18,49727 Kč |












