
0151341200 | |
|---|---|
DigiKey Part Number | WM17204-ND |
Manufacturer | |
Manufacturer Product Number | 0151341200 |
Description | PICOBLADE 12 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151341200 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 123,15300 Kč | 1 231,53 Kč |
| 25 | 115,43880 Kč | 2 885,97 Kč |
| 50 | 109,92460 Kč | 5 496,23 Kč |
| 100 | 104,67710 Kč | 10 467,71 Kč |
| 250 | 98,12532 Kč | 24 531,33 Kč |
| 500 | 93,44446 Kč | 46 722,23 Kč |
| 1 000 | 88,98805 Kč | 88 988,05 Kč |
| 2 500 | 83,42413 Kč | 208 560,33 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |















