
1-965641-6 | |
|---|---|
DigiKey Part Number | 1-965641-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-965641-6 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965641-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 25 | 30,95960 Kč | 773,99 Kč |
| 50 | 29,47700 Kč | 1 473,85 Kč |
| 100 | 28,06800 Kč | 2 806,80 Kč |
| 250 | 26,30880 Kč | 6 577,20 Kč |
| 500 | 25,05314 Kč | 12 526,57 Kč |
| 1 500 | 23,18459 Kč | 34 776,89 Kč |
| 3 000 | 22,07856 Kč | 66 235,68 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |









