
226-120 | |
|---|---|
DigiKey Part Number | 2946-226-120-ND |
Manufacturer | |
Manufacturer Product Number | 226-120 |
Description | END PLATE; FOR 400 V, CUT-OUT DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 226-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,21920 Kč | 380,48 Kč |
| Unit Price without VAT: | 15,21920 Kč |
|---|---|
| Unit Price with VAT: | 18,41523 Kč |











