Image for 25NHG000BI-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25NHG000BI-400

DigiKey Part Number
25NHG000BI-400-ND
Manufacturer
Manufacturer Product Number
25NHG000BI-400
Description
FUSE SQUARE 25A 400VAC RECT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25A 400 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
25A
Voltage Rating - AC
400 VAC
Response Time
-
Applications
-
Features
-
Class
NH
Approval Agency
CE, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA
Package / Case
Rectangular, Blade
Size / Dimension
2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm)
Melting I²t
920.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31 930,27667 Kč5 790,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 930,27667 Kč
Unit Price with VAT:2 335,63477 Kč