Connector Insulation Stop For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-171

DigiKey Part Number
2946-2002-171-ND
Manufacturer
Manufacturer Product Number
2002-171
Description
INSULATION STOP; 0.25 - 0.5 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Insulation Stop For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
WAGO Corporation
Type
Insulation Stop
Series
For Use With/Related Products
TOPJOB®S Series
Packaging
Box
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,42900 Kč114,29 Kč
2510,70320 Kč267,58 Kč
5010,19420 Kč509,71 Kč
1009,70610 Kč970,61 Kč
2509,09632 Kč2 274,08 Kč
5008,66170 Kč4 330,85 Kč
1 0008,24814 Kč8 248,14 Kč
2 5007,73155 Kč19 328,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč