
RL39-8-800/32/40A/82A/116 | |
|---|---|
DigiKey Part Number | 2046-RL39-8-800/32/40A/82A/116-ND |
Manufacturer | |
Manufacturer Product Number | RL39-8-800/32/40A/82A/116 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.5ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Box | Light Source Infrared LED |
Part Status Active | Connection Method Terminal Block |
Sensing Method Diffuse | Ingress Protection IP54 |
Sensing Distance 0" ~ 31.496" (0mm ~ 800mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 747,35000 Kč | 8 747,35 Kč |
| 10 | 7 806,27900 Kč | 78 062,79 Kč |
| Unit Price without VAT: | 8 747,35000 Kč |
|---|---|
| Unit Price with VAT: | 10 584,29350 Kč |










