
T7YA223MT20 | |
|---|---|
DigiKey Part Number | 716-T7YA223MT20-ND |
Manufacturer | |
Manufacturer Product Number | T7YA223MT20 |
Description | TRIMMER 22K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 72,44300 Kč | 724,43 Kč |
| 25 | 67,28600 Kč | 1 682,15 Kč |
| 50 | 63,61140 Kč | 3 180,57 Kč |
| 100 | 60,12150 Kč | 6 012,15 Kč |
| 250 | 55,78160 Kč | 13 945,40 Kč |
| 500 | 52,69742 Kč | 26 348,71 Kč |
| 1 000 | 49,77723 Kč | 49 777,23 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |









