Isolated Module DC DC Converter 1 Output 24V 208mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 208mA 4.5V - 12V Input
E-gnition Hamburg team

TVN 5-0915WI

DigiKey Part Number
1951-1860-ND
Manufacturer
Manufacturer Product Number
TVN 5-0915WI
Description
DC DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 208mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
TVN 5-0915WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 10 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 447,39000 Kč1 447,39 Kč
51 393,59600 Kč6 967,98 Kč
101 370,95900 Kč13 709,59 Kč
301 335,78067 Kč40 073,42 Kč
501 319,70760 Kč65 985,38 Kč
1001 298,18670 Kč129 818,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 447,39000 Kč
Unit Price with VAT:1 751,34190 Kč