
292184-1 | |
|---|---|
DigiKey Part Number | A108357-ND |
Manufacturer | |
Manufacturer Product Number | 292184-1 |
Description | CONN RCPT HSG MINI-DRAWER 6P BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Housing for Female Sockets Connector Black Panel Mount Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 292184-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Mini-Drawer | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 126,38700 Kč | 1 263,87 Kč |
| 25 | 118,47080 Kč | 2 961,77 Kč |
| 50 | 112,81380 Kč | 5 640,69 Kč |
| 100 | 107,42790 Kč | 10 742,79 Kč |
| 250 | 100,70304 Kč | 25 175,76 Kč |
| 500 | 95,89954 Kč | 47 949,77 Kč |
| 1 000 | 91,32597 Kč | 91 325,97 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |







