Female Module Gray 3 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140035101

DigiKey Part Number
1195-09140035101-ND
Manufacturer
Manufacturer Product Number
09140035101
Description
HAN C PUSH-IN MODULE, FEMALE 1.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module Gray 3 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09140035101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
HARTING
Voltage Rating
690V
Series
Current Rating (Amps)
40A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1570,10000 Kč570,10 Kč
10484,48700 Kč4 844,87 Kč
26452,90269 Kč11 775,47 Kč
50432,48740 Kč21 624,37 Kč
100411,85900 Kč41 185,90 Kč
250386,09948 Kč96 524,87 Kč
500367,69934 Kč183 849,67 Kč
Unit Price without VAT:570,10000 Kč
Unit Price with VAT:689,82100 Kč