



09140032602 | |
|---|---|
DigiKey Part Number | 1195-1496-ND |
Manufacturer | |
Manufacturer Product Number | 09140032602 |
Description | MODULE MALE 3POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 3 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140032602 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,22000 Kč | 623,22 Kč |
| 10 | 529,59100 Kč | 5 295,91 Kč |
| 26 | 495,06808 Kč | 12 871,77 Kč |
| 50 | 472,75740 Kč | 23 637,87 Kč |
| 100 | 450,20760 Kč | 45 020,76 Kč |
| 250 | 422,05392 Kč | 105 513,48 Kč |
| 500 | 401,93994 Kč | 200 969,97 Kč |
| Unit Price without VAT: | 623,22000 Kč |
|---|---|
| Unit Price with VAT: | 754,09620 Kč |




























