Male Module Gray 3 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140035001

DigiKey Part Number
1195-09140035001-ND
Manufacturer
Manufacturer Product Number
09140035001
Description
HAN C PUSH-IN MODULE, MALE 1.5-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Module Gray 3 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09140035001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
HARTING
Voltage Rating
690V
Series
Current Rating (Amps)
40A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,54000 Kč562,54 Kč
10478,01900 Kč4 780,19 Kč
26446,84538 Kč11 617,98 Kč
50426,70880 Kč21 335,44 Kč
100406,35120 Kč40 635,12 Kč
250380,94068 Kč95 235,17 Kč
500362,78328 Kč181 391,64 Kč
Unit Price without VAT:562,54000 Kč
Unit Price with VAT:680,67340 Kč