Female Module 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140032710

DigiKey Part Number
1195-09140032710-ND
Manufacturer
Manufacturer Product Number
09140032710
Description
HAN 40AMP C 3PIN PCB MODULE FEMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module 3 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140032710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
HARTING
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
40A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2858,92500 Kč1 717,85 Kč
Manufacturers Standard Package
Unit Price without VAT:858,92500 Kč
Unit Price with VAT:1 039,29925 Kč