3021066F7701(R) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 329
Unit Price: 133,13000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 128,51000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 4 924
Unit Price: 121,79000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1 079
Unit Price: 118,64000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 23
Unit Price: 156,44000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 4 498
Unit Price: 130,82000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 291
Unit Price: 173,23000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2 988
Unit Price: 178,06000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 343
Unit Price: 171,76000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 24
Unit Price: 199,27000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 572
Unit Price: 216,28000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 510
Unit Price: 216,28000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1 304
Unit Price: 216,28000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1 640
Unit Price: 216,28000 Kč
Datasheet
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021066F7701(R)

DigiKey Part Number
1939-1641-ND
Manufacturer
Manufacturer Product Number
3021066F7701(R)
Description
CORD 18AWG NEMA 5-15P-IEC 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021061M8701(R)GlobTek, Inc.3291939-3021061M8701(R)-ND133,13000 KčParametric Equivalent
3021066F7701-CEE(R)GlobTek, Inc.01939-1642-ND128,51000 KčParametric Equivalent
11-00017Tensility International Corp4 924839-11-00017-ND121,79000 KčParametric Equivalent
11-00031Tensility International Corp1 079839-11-00031-ND118,64000 KčParametric Equivalent
28131-67-01Orion Fans231053-1736-ND156,44000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10116,11900 Kč1 161,19 Kč
25108,83680 Kč2 720,92 Kč
50103,63780 Kč5 181,89 Kč
10098,69060 Kč9 869,06 Kč
30091,33010 Kč27 399,03 Kč
50088,09920 Kč44 049,60 Kč
1 00083,89751 Kč83 897,51 Kč
2 50078,65196 Kč196 629,90 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč