6.00' (1.83m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT
AC-01206-WH
AC-01206-WH

AC-01206-WH

DigiKey Part Number
4771-AC-01206-WH-ND
Manufacturer
Manufacturer Product Number
AC-01206-WH
Description
PWR CORD NEMA5-15P/C13 18AWG 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
6.00' (1.83m)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
White
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 012
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
10203,96700 Kč2 039,67 Kč
20184,36250 Kč3 687,25 Kč
50174,35200 Kč8 717,60 Kč
100163,92420 Kč16 392,42 Kč
250153,70504 Kč38 426,26 Kč
500143,48584 Kč71 742,92 Kč
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč