9V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CD1700STP-Y-PSE(R

DigiKey Part Number
1939-TR9CD1700STP-Y-PSE(R-ND
Manufacturer
Manufacturer Product Number
TR9CD1700STP-Y-PSE(R
Description
AC/DC DESKTOP ADAPTER 9V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial)
Series
Efficiency
75%
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Phono Plug, 2.5mm O.D. x 12.0mm
Region Utilized
International
Cord Length
72" (1.83m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
3.41" L x 1.85" W x 1.30" H (86.5mm x 47.0mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cULus, EAC, IRAM, PSE, UKCA, Ukraine, VCCI, WEEE
Voltage - Output
9V
Standard Number
60950-1
Current - Output (Max)
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,86000 Kč316,86 Kč
5291,32600 Kč1 456,63 Kč
10280,99500 Kč2 809,95 Kč
25267,90080 Kč6 697,52 Kč
50258,39720 Kč12 919,86 Kč
100249,23370 Kč24 923,37 Kč
250237,61420 Kč59 403,55 Kč
500229,18688 Kč114 593,44 Kč
Manufacturers Standard Package
Unit Price without VAT:316,86000 Kč
Unit Price with VAT:383,40060 Kč