
2194272M0701(R) | |
|---|---|
DigiKey Part Number | 1939-1605-ND |
Manufacturer | |
Manufacturer Product Number | 2194272M0701(R) |
Description | CORD 17AWG IRAM 2073-IEC320 6.56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IRAM 2073 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking IRAM, S+ MARK, UL |
Part Status Active | Approved Countries Argentina, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IRAM 2073 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 135,81500 Kč | 1 358,15 Kč |
| 25 | 127,30680 Kč | 3 182,67 Kč |
| 50 | 121,22980 Kč | 6 061,49 Kč |
| 100 | 115,44280 Kč | 11 544,28 Kč |
| 300 | 106,83363 Kč | 32 050,09 Kč |
| 500 | 103,05398 Kč | 51 526,99 Kč |
| 1 000 | 98,14024 Kč | 98 140,24 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |














