
GS-465 | |
|---|---|
DigiKey Part Number | 1939-GS-465-ND |
Manufacturer | |
Manufacturer Product Number | GS-465 |
Description | AC/DC DESKTOP ADAPTER 15V 47W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 47 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 3.1A | |
Power (Watts) | 47 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.92" L x 2.44" W x 1.26" H (125.0mm x 62.0mm x 32.0mm) | |
Approval Agency | CE, cUL, NEMKO, VDE | |
Standard Number | 60601-1; 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,97000 Kč | 882,97 Kč |
| 5 | 812,03400 Kč | 4 060,17 Kč |
| 10 | 783,22500 Kč | 7 832,25 Kč |
| 25 | 746,70560 Kč | 18 667,64 Kč |
| 50 | 720,22300 Kč | 36 011,15 Kč |
| 100 | 694,67890 Kč | 69 467,89 Kč |
| 250 | 662,29456 Kč | 165 573,64 Kč |
| Unit Price without VAT: | 882,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,39370 Kč |









