
23134271M0701(R) | |
|---|---|
DigiKey Part Number | 1939-1611-ND |
Manufacturer | |
Manufacturer Product Number | 23134271M0701(R) |
Description | CORD 17AWG CEE 7/7-IEC 320 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 3.28' (1.00m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/7, Right Angle | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,80300 Kč | 918,03 Kč |
| 25 | 86,05000 Kč | 2 151,25 Kč |
| 50 | 81,93840 Kč | 4 096,92 Kč |
| 100 | 78,02440 Kč | 7 802,44 Kč |
| 300 | 72,20513 Kč | 21 661,54 Kč |
| 500 | 69,64994 Kč | 34 824,97 Kč |
| 1 000 | 66,32806 Kč | 66 328,06 Kč |
| 2 500 | 62,18012 Kč | 155 450,30 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |
















