15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CG4000CCP-N(RV)

DigiKey Part Number
1939-TR9CG4000CCP-N(RV)-ND
Manufacturer
Manufacturer Product Number
TR9CG4000CCP-N(RV)
Description
AC/DC DESKTOP ADAPTER 15V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CG4000CCP-N(RV) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial)
Series
Efficiency
Level V
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
International
Cord Length
60.2" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.41" L x 1.85" W x 1.30" H (112.0mm x 47.0mm x 33.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CCC, CE, cUL, GOST-R, NEMKO, PSE, UL
Voltage - Output
15V
Standard Number
60950-1
Current - Output (Max)
4A
Base Product Number
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,65000 Kč459,65 Kč
5422,69000 Kč2 113,45 Kč
10407,71800 Kč4 077,18 Kč
25388,70640 Kč9 717,66 Kč
50374,91920 Kč18 745,96 Kč
100361,62130 Kč36 162,13 Kč
250344,76364 Kč86 190,91 Kč
500332,53566 Kč166 267,83 Kč
Manufacturers Standard Package
Unit Price without VAT:459,65000 Kč
Unit Price with VAT:556,17650 Kč