5.00' (1.52m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021455F701(R)

DigiKey Part Number
1939-3021455F701(R)-ND
Manufacturer
Manufacturer Product Number
3021455F701(R)
Description
CORD 18AWG NEMA 5-15P-IEC 320 5'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.00' (1.52m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
5.00' (1.52m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-01205CompuCablePlusUSA4 1614771-AC-01205-ND151,40000 KčParametric Equivalent
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1088,67500 Kč886,75 Kč
2583,11840 Kč2 077,96 Kč
5079,14560 Kč3 957,28 Kč
10075,36600 Kč7 536,60 Kč
30069,74417 Kč20 923,25 Kč
50067,27634 Kč33 638,17 Kč
1 00064,06784 Kč64 067,84 Kč
2 50060,06066 Kč150 151,65 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč