
TR9CA6000LR8-Y(R) | |
|---|---|
DigiKey Part Number | 1939-TR9CA6000LR8-Y(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA6000LR8-Y(R) |
Description | AC/DC DESKTOP ADAPTER 5V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 8" (0.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cUL, FCC, TUV, UL, VCCI |
Voltage - Output 5V | Standard Number 60950-1 |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,36000 Kč | 550,36 Kč |
| 5 | 506,05200 Kč | 2 530,26 Kč |
| 10 | 488,09900 Kč | 4 880,99 Kč |
| 25 | 465,34920 Kč | 11 633,73 Kč |
| 50 | 448,84060 Kč | 22 442,03 Kč |
| 100 | 432,92210 Kč | 43 292,21 Kč |
| 250 | 412,74088 Kč | 103 185,22 Kč |
| 500 | 398,10276 Kč | 199 051,38 Kč |
| Unit Price without VAT: | 550,36000 Kč |
|---|---|
| Unit Price with VAT: | 665,93560 Kč |









