
TR9CX1000LCP-Y(R) | |
|---|---|
DigiKey Part Number | 1939-TR9CX1000LCP-Y(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CX1000LCP-Y(R) |
Description | AC/DC DESKTOP ADAPTER 48V 53W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 53 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cUL , PSE, TUV, UL |
Voltage - Output 48V | Standard Number 60950-1 |
Current - Output (Max) 1.1A | Base Product Number |
Power (Watts) 53 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM65US48 | XP Power | 38 | 1470-3142-ND | 1 020,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,62000 Kč | 546,62 Kč |
| 5 | 502,61800 Kč | 2 513,09 Kč |
| 10 | 484,78600 Kč | 4 847,86 Kč |
| 25 | 462,19120 Kč | 11 554,78 Kč |
| 50 | 445,79460 Kč | 22 289,73 Kč |
| 100 | 429,98410 Kč | 42 998,41 Kč |
| 250 | 409,93988 Kč | 102 484,97 Kč |
| 500 | 395,40110 Kč | 197 700,55 Kč |
| Unit Price without VAT: | 546,62000 Kč |
|---|---|
| Unit Price with VAT: | 661,41020 Kč |










