
ALM65US48 | |
|---|---|
DigiKey Part Number | 1470-3142-ND |
Manufacturer | |
Manufacturer Product Number | ALM65US48 |
Description | AC/DC DESKTOP ADAPTER 48V 65W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM65US48 Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 48V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.35A | Weight 0.68 lb (308.44 g) |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,25000 Kč | 1 020,25 Kč |
| 5 | 989,59400 Kč | 4 947,97 Kč |
| 10 | 958,93600 Kč | 9 589,36 Kč |
| 25 | 918,27600 Kč | 22 956,90 Kč |
| 100 | 856,95250 Kč | 85 695,25 Kč |
| Unit Price without VAT: | 1 020,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,50250 Kč |

