Parametric Equivalent

PC-ABK005F | |
|---|---|
DigiKey Part Number | 116-PC-ABK005F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK005F |
Description | PWR CORD NEMA 5-15P TO C13 5FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Bel Inc. | Shielding Unshielded |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SVT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021455F701(R) | GlobTek, Inc. | 391 | 1939-3021455F701(R)-ND | 104,36000 Kč | Parametric Equivalent |
| AC-01205 | CompuCablePlusUSA | 4 161 | 4771-AC-01205-ND | 151,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,23290 Kč | 8 123,29 Kč |
| Unit Price without VAT: | 81,23290 Kč |
|---|---|
| Unit Price with VAT: | 98,29181 Kč |





