
PC-ABK006F | |
|---|---|
DigiKey Part Number | 116-PC-ABK006F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK006F |
Description | PWR CORD NEMA 5-15P TO C13 6FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Bel Inc. | Shielding Unshielded |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SVT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 98,41360 Kč | 2 460,34 Kč |
| 50 | 93,70980 Kč | 4 685,49 Kč |
| 100 | 89,23310 Kč | 8 923,31 Kč |
| 300 | 82,57883 Kč | 24 773,65 Kč |
| 500 | 79,65676 Kč | 39 828,38 Kč |
| 1 000 | 75,85779 Kč | 75 857,79 Kč |
| 2 500 | 71,11443 Kč | 177 786,07 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |










