6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Qualtek Power Cords

212099-01

DigiKey Part Number
Q1209-ND
Manufacturer
Manufacturer Product Number
212099-01
Description
CORD 18AWG NEMA5-15P - IEC320 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 250
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,09000 Kč149,09 Kč
10126,66000 Kč1 266,60 Kč
25118,71440 Kč2 967,86 Kč
50113,04060 Kč5 652,03 Kč
100107,64410 Kč10 764,41 Kč
250100,90632 Kč25 226,58 Kč
50096,09314 Kč48 046,57 Kč
1 00091,51054 Kč91 510,54 Kč
Manufacturers Standard Package
Unit Price without VAT:149,09000 Kč
Unit Price with VAT:180,39890 Kč