


QADA-65-15-1401 | |
|---|---|
DigiKey Part Number | Q1201-ND |
Manufacturer | |
Manufacturer Product Number | QADA-65-15-1401 |
Description | AC/DC DESKTOP ADAPTER 15V 65W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer Qualtek | No Load Power Consumption 210mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 15V | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, GS, PSE |
Current - Output (Max) 4.34A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,32000 Kč | 684,32 Kč |
| 5 | 629,22600 Kč | 3 146,13 Kč |
| 10 | 606,90500 Kč | 6 069,05 Kč |
| 40 | 564,61000 Kč | 22 584,40 Kč |
| 80 | 544,58575 Kč | 43 566,86 Kč |
| 120 | 533,20400 Kč | 63 984,48 Kč |
| 280 | 510,17789 Kč | 142 849,81 Kč |
| Unit Price without VAT: | 684,32000 Kč |
|---|---|
| Unit Price with VAT: | 828,02720 Kč |













