6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Qualtek Power Cords

313006-01

DigiKey Part Number
Q104-ND
Manufacturer
Manufacturer Product Number
313006-01
Description
CORD 18AWG 5-15P TO C13 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13, Right Angle
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 923
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
10124,70700 Kč1 247,07 Kč
25116,90000 Kč2 922,50 Kč
75108,17613 Kč8 113,21 Kč
150103,01200 Kč15 451,80 Kč
30098,09637 Kč29 428,91 Kč
52594,30061 Kč49 507,82 Kč
1 05089,80405 Kč94 294,25 Kč
Manufacturers Standard Package
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč
Alternate Length
CORD 16AWG 5-15P TO C13 9.84'
In-Stock: 191
Unit Price: 254,92000 Kč