


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,92000 Kč | 254,92 Kč |
| 10 | 216,65700 Kč | 2 166,57 Kč |
| 25 | 203,09280 Kč | 5 077,32 Kč |
| 50 | 193,39580 Kč | 9 669,79 Kč |
| 100 | 184,16510 Kč | 18 416,51 Kč |
| 250 | 172,64136 Kč | 43 160,34 Kč |
| 500 | 164,40888 Kč | 82 204,44 Kč |
| 1 000 | 156,57201 Kč | 156 572,01 Kč |
| Unit Price without VAT: | 254,92000 Kč |
|---|---|
| Unit Price with VAT: | 308,45320 Kč |
















