


07100-12 | |
|---|---|
DigiKey Part Number | Q1037-ND |
Manufacturer | |
Manufacturer Product Number | 07100-12 |
Description | CORD POWER FAN STRAIGHT 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 12.0" (304.8mm) Open Wires |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer Qualtek | Cord Type SPT-1 |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Approval Agency Marking cUL, UL |
Style Female Receptacle to Cable | Voltage Rating 125 V |
1st Connector Fan Terminal Receptacle 180°, Straight | Current Rating (Amps) 10 A |
2nd Connector Open Wires | Operating Temperature 105°C |
Length 12.0" (304.8mm) | Base Product Number |
Fits Terminal Size 4.5 x 2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 25 | 25,97040 Kč | 649,26 Kč |
| 50 | 24,26520 Kč | 1 213,26 Kč |
| 100 | 22,61900 Kč | 2 261,90 Kč |
| 300 | 20,17697 Kč | 6 053,09 Kč |
| 500 | 19,12078 Kč | 9 560,39 Kč |
| 1 000 | 18,68822 Kč | 18 688,22 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |















