
FDA2-17238NBHT4F | |
|---|---|
DigiKey Part Number | Q856-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17238NBHT4F |
Description | FAN AXIAL 172X38.5MM 115VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 59.0dB(A) |
Manufacturer Qualtek | Power (Watts) 25.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 172mm L x 151mm H | Weight 1.8 lbs (816.5 g) |
Width 38.50mm | Current Rating (Amps) 0.210A |
Air Flow 240.0 CFM (6.72m³/min) | Material - Frame Aluminum |
Static Pressure 0.571 in H2O (142.2 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,79000 Kč | 1 312,79 Kč |
| 12 | 1 029,12917 Kč | 12 349,55 Kč |
| 36 | 917,56000 Kč | 33 032,16 Kč |
| 60 | 870,30767 Kč | 52 218,46 Kč |
| Unit Price without VAT: | 1 312,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 588,47590 Kč |









