Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 60.0" (1.52m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 60.0" (1.52m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07190-60

DigiKey Part Number
Q907-ND
Manufacturer
Manufacturer Product Number
07190-60
Description
POWER CORD FAN RIGHT ANGLE 60"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 60.0" (1.52m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
60.0" (1.52m)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1057,64000 Kč576,40 Kč
2552,77200 Kč1 319,30 Kč
5049,22360 Kč2 461,18 Kč
10045,83230 Kč4 583,23 Kč
30040,84810 Kč12 254,43 Kč
50039,71226 Kč19 856,13 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč