


FKA2-25489NBHT3F | |
|---|---|
DigiKey Part Number | Q605-ND |
Manufacturer | |
Manufacturer Product Number | FKA2-25489NBHT3F |
Description | FAN AXIAL 254X89MM 115VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 630.0 CFM (17.64m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 62.0dB(A) |
Manufacturer Qualtek | Power (Watts) 67.8W |
Series | RPM 2000 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Round - 254mm Dia | Weight 4.4 lbs (2 kg) |
Width 89.00mm | Current Rating (Amps) 0.620A |
Air Flow 630.0 CFM (17.64m³/min) | Material - Frame Aluminum |
Static Pressure 0.276 in H2O (68.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 315,45000 Kč | 2 315,45 Kč |
| 12 | 2 019,55250 Kč | 24 234,63 Kč |
| Unit Price without VAT: | 2 315,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 801,69450 Kč |









