


07100-36 | |
|---|---|
DigiKey Part Number | CR198-ND |
Manufacturer | |
Manufacturer Product Number | 07100-36 |
Description | POWER CORD FAN STRAIGHT 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 36.0" (914.4mm) Open Wires |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer Qualtek | Cord Type SPT-1 |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Approval Agency Marking cUL, UL |
Style Female Receptacle to Cable | Voltage Rating 125 V |
1st Connector Fan Terminal Receptacle 180°, Straight | Current Rating (Amps) 10 A |
2nd Connector Open Wires | Operating Temperature 105°C |
Length 36.0" (914.4mm) | Base Product Number |
Fits Terminal Size 4.5 x 2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 25 | 39,44280 Kč | 986,07 Kč |
| 50 | 36,80940 Kč | 1 840,47 Kč |
| 100 | 34,28970 Kč | 3 428,97 Kč |
| 300 | 30,57100 Kč | 9 171,30 Kč |
| 500 | 29,13472 Kč | 14 567,36 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |














