
07100-36 | |
|---|---|
DigiKey Part Number | 1570-1422-ND |
Manufacturer | |
Manufacturer Product Number | 07100-36 |
Description | FAN CORD 36" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 36.0" (914.4mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 25 | 41,45840 Kč | 1 036,46 Kč |
| 50 | 38,90080 Kč | 1 945,04 Kč |
| 100 | 36,42100 Kč | 3 642,10 Kč |
| 250 | 33,30704 Kč | 8 326,76 Kč |
| 500 | 31,10014 Kč | 15 550,07 Kč |
| 1 000 | 29,03624 Kč | 29 036,24 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |














