5V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CA3600N05NRG2336

DigiKey Part Number
1939-TR9CA3600N05NRG2336-ND
Manufacturer
Manufacturer Product Number
TR9CA3600N05NRG2336
Description
AC/DC DESKTOP ADAPTER 5V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3.6A
Power (Watts)
18 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
DIN, 5 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.5mm x 50.0mm x 31.0mm)
Approval Agency
CB, CE, CCC, cUL, GOST-R, IRAM, NrCAN, PSE, WEEE, Ukraine, SIQ, VCCI
Standard Number
60950-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1295,86000 Kč295,86 Kč
5272,00800 Kč1 360,04 Kč
10262,37000 Kč2 623,70 Kč
25250,14480 Kč6 253,62 Kč
50241,27120 Kč12 063,56 Kč
100232,71240 Kč23 271,24 Kč
250221,86320 Kč55 465,80 Kč
500213,99398 Kč106 996,99 Kč
Manufacturers Standard Package
Unit Price without VAT:295,86000 Kč
Unit Price with VAT:357,99060 Kč